The LTC2376CDE-16#TRPBF is a 16-bit single-channel analog-to-digital converter with a SPI interface, operating at a sampling rate of 250kS/s. It is packaged in a DFN package and dissipates a maximum of 4.25mW. The device is RoHS compliant and suitable for surface mount applications. It operates over a temperature range of 0°C to 70°C.
Analog Devices LTC2376CDE-16#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 4.25mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.