
IC ADC 20BIT 250KSPS 16DFN
Sign in to ask questions about the Analog Devices LTC2376CDE-20#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2376CDE-20#PBF technical specifications.
| Package/Case | DFN |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 6.25mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 20 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Current | 2.1mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2376CDE-20#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
