The LTC2376CDE-20#TRPBF is a 20-bit SPI differential analog-to-digital converter from Analog Devices. It features a DFN package and operates over a temperature range of 0°C to 70°C. The device has a maximum power dissipation of 6.25mW and a nominal supply current of 2.1mA. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC2376CDE-20#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2376CDE-20#TRPBF technical specifications.
| Package/Case | DFN |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 6.25mW |
| Mount | Surface Mount |
| Nominal Supply Current | 2.1mA |
| Number of A/D Converters | 1 |
| Number of Bits | 20 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2376CDE-20#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.