
The LTC2376CMS-16#PBF is a 16-bit analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates with a maximum supply voltage of 2.625V and a minimum supply voltage of 2.375V. The device is packaged in a lead-free MSOP package and is suitable for surface mount applications. The LTC2376CMS-16#PBF is RoHS compliant and has a maximum power dissipation of 4.25mW.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2376CMS-16#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 4.25mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Supply Current | 1.36mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.