
The LTC2376CMS-20#TRPBF is a 20-bit analog-to-digital converter that operates over a temperature range of 0°C to 70°C. It features a differential input type and supports SPI interface. The device is packaged in a TFSOP package and is mounted on a surface mount. The LTC2376CMS-20#TRPBF has a maximum power dissipation of 6.25mW and a nominal supply current of 2.1mA. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2376CMS-20#TRPBF technical specifications.
| Package/Case | TFSOP |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 6.25mW |
| Mount | Surface Mount |
| Nominal Supply Current | 2.1mA |
| Number of A/D Converters | 1 |
| Number of Bits | 20 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.