
The LTC2376HMS-16#PBF is a 16-bit analog-to-digital converter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates from a supply voltage of 2.375V to 2.625V and has a maximum power dissipation of 4.25mW. The device is packaged in an MSOP package and is RoHS compliant. It features an integral nonlinearity of 0.5LSB and a sampling rate of 250000S/s.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2376HMS-16#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.25mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
