The LTC2376IDE-16#TRPBF is a 16-bit analog-to-digital converter with a sampling rate of 250kS/s. It operates over a temperature range of -40°C to 85°C and is available in a DFN package for surface mount applications. The device is RoHS compliant and suitable for use in analog and digital systems.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2376IDE-16#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.25mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
