
The LTC2376IDE-18#PBF is an 18-bit single-channel analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum power dissipation of 4.25mW and is available in a DFN package, suitable for surface mount applications. The device is RoHS compliant and features a sampling rate of 250000S/s, making it suitable for high-speed data conversion applications.
Analog Devices LTC2376IDE-18#PBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.25mW |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2376IDE-18#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
