
20-bit, 250 kSPS Analog-to-Digital Converter (ADC) featuring a differential input and SPI interface. This single-channel ADC operates with a supply voltage range of 2.375V to 2.625V, consuming 2.1mA of supply current. Housed in a DFN package for surface mounting, it offers a bipolar polarity and a power dissipation of 6.25mW. The operating temperature range spans from -40°C to 85°C.
Analog Devices LTC2376IDE-20#PBF technical specifications.
| Package/Case | DFN |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.25mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 20 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 6.25mW |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Supply Current | 2.1mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2376IDE-20#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
