
16-bit Analog-to-Digital Converter (ADC) with a sampling rate of 250 kSPS. Features SPI serial interface and a single converter channel. Operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 4.25mW. Surface mountable in a TFSOP package, this RoHS compliant component supports analog and digital supply types.
Sign in to ask questions about the Analog Devices LTC2376IMS-16#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2376IMS-16#PBF technical specifications.
| Package/Case | TFSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.25mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2376IMS-16#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
