
20-bit, 1-channel, single Analog-to-Digital Converter (ADC) with a 250kSPS sampling rate. Features a differential input and SPI serial interface. Operates from a 2.375V to 2.625V supply voltage range. Packaged in a 16-pin MSOP for surface mounting. RoHS compliant with a maximum power dissipation of 6.25mW.
Sign in to ask questions about the Analog Devices LTC2376IMS-20#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2376IMS-20#PBF technical specifications.
| Package/Case | MSOP |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.25mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 20 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Current | 2.1mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2376IMS-20#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
