
20-bit, 250kSPS SAR Analog-to-Digital Converter (ADC) featuring a single-channel, differential input. This surface-mount IC utilizes an SPI interface for serial communication and operates from a 2.375V to 2.625V supply range. The component is housed in a 16-pin MSOP package and offers a maximum power dissipation of 6.25mW. Designed for bipolar operation, it supports a wide temperature range from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC2376IMS-20#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2376IMS-20#TRPBF technical specifications.
| Package/Case | MSOP |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.25mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.1mA |
| Number of A/D Converters | 1 |
| Number of Bits | 20 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 6.25mW |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2376IMS-20#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
