
The LTC2377CDE-20#PBF is a 20-bit analog-to-digital converter with a differential input interface and a maximum sampling rate of 500kS/s. It operates within a supply voltage range of 2.375V to 2.625V and has a maximum power dissipation of 12.25mW. The device is packaged in a DFN package and is suitable for surface mount applications. The LTC2377CDE-20#PBF is compliant with RoHS regulations and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2377CDE-20#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2377CDE-20#PBF technical specifications.
| Package/Case | DFN |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 12.25mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 20 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Current | 4.2mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2377CDE-20#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
