
The LTC2377CMS-20#TRPBF is a 20-bit SPI differential analog-to-digital converter from Analog Devices. It operates over a temperature range of 0°C to 70°C and is packaged in a TFSOP package. The device is RoHS compliant and features a sampling rate of 500,000 samples per second. It has a nominal supply current of 4.2mA and a maximum power dissipation of 12.25mW. The LTC2377CMS-20#TRPBF is a surface-mount device and is available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2377CMS-20#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2377CMS-20#TRPBF technical specifications.
| Package/Case | TFSOP |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 12.25mW |
| Mount | Surface Mount |
| Nominal Supply Current | 4.2mA |
| Number of A/D Converters | 1 |
| Number of Bits | 20 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2377CMS-20#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
