The LTC2377HMS-16#PBF is a 16-bit analog-to-digital converter with a SPI interface and an MSOP package. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 8mW. The device is RoHS compliant and suitable for surface mount applications. It features an integral nonlinearity of 0.5LSB and a sampling rate of 500000S/s.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2377HMS-16#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 8mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.