The LTC2377IDE-20#TRPBF is a 20-bit 1-channel SPI analog-to-digital converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and is packaged in a DFN package. The device is RoHS compliant and has a maximum power dissipation of 12.25mW. It features a sampling rate of 500000S/s and a nominal supply current of 4.2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2377IDE-20#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2377IDE-20#TRPBF technical specifications.
| Package/Case | DFN |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.25mW |
| Mount | Surface Mount |
| Nominal Supply Current | 4.2mA |
| Number of A/D Converters | 1 |
| Number of Bits | 20 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2377IDE-20#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.