
The LTC2377IMS-18#PBF is a single-channel analog-to-digital converter with 18 bits of resolution, operating at a maximum sampling rate of 500kS/s. It features a SPI interface and is packaged in a TFSOP-28 package. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C, with a maximum power dissipation of 8mW. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2377IMS-18#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2377IMS-18#PBF technical specifications.
| Package/Case | TFSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8mW |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2377IMS-18#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
