
20-bit, 500 kSPS Analog-to-Digital Converter (ADC) with a differential input. This IC features an SPI interface and operates from a 2.375V to 2.625V supply voltage, with a typical operating voltage of 2.5V. Packaged in a 16-lead MSOP for surface mounting, it offers a bipolar input polarity and a wide operating temperature range of -40°C to 85°C. The device boasts a low power dissipation of 12.25mW and a supply current of 4.2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2377IMS-20#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2377IMS-20#PBF technical specifications.
| Package/Case | MSOP |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.25mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 20 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Supply Current | 4.2mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2377IMS-20#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
