
The LTC2378CDE-16#TRPBF is a single-channel analog-to-digital converter with 16 bits of resolution, operating at a maximum sampling rate of 1 MSPS. It communicates via SPI and is packaged in a DFN package, suitable for surface mount applications. The device is specified to operate over a temperature range of 0°C to 70°C and dissipates a maximum of 15.8mW. The LTC2378CDE-16#TRPBF is compliant with RoHS regulations and is available in tape and reel packaging with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2378CDE-16#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15.8mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
