
The LTC2378CDE-18#TRPBF is a 1-channel analog-to-digital converter with a resolution of 18 bits and a sampling rate of 1Msps. It operates over a temperature range of 0°C to 70°C and is packaged in a surface-mount DFN package. The device is RoHS compliant and is available in tape and reel packaging with a quantity of 2500 units per reel.
Analog Devices LTC2378CDE-18#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15.8mW |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2378CDE-18#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
