
20-bit, 1MSPS Analog-to-Digital Converter (ADC) featuring a differential input and SPI interface. This surface-mount DFN package component operates with a supply voltage range of 2.375V to 2.625V and a maximum power dissipation of 25mW. It offers a sampling rate of 1 MSPS with a resolution of 20 bits, suitable for applications requiring high precision. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2378CDE-20#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2378CDE-20#PBF technical specifications.
| Package/Case | DFN |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 20 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Supply Current | 8.4mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2378CDE-20#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
