
16-bit Analog-to-Digital Converter (ADC) with a 1 MSPS sampling rate. Features SPI serial interface and a compact MSOP package for surface mounting. Operates within a 0°C to 70°C temperature range, consuming a maximum of 15.8mW power dissipation and 5.4mA supply current. This RoHS compliant component supports both analog and digital supply types.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2378CMS-16#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2378CMS-16#PBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15.8mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Supply Current | 5.4mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2378CMS-16#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
