
20-bit, 1-channel, 1MSPS SAR Analog-to-Digital Converter (ADC) featuring a differential input and SPI serial interface. This surface-mount component operates with analog and digital supply types, with a maximum supply voltage of 2.625V. The device is housed in a 16-pin MSOP package, offering a resolution of 20 bits and a sampling rate of 1 million samples per second. It is RoHS compliant and designed for operation within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2378CMS-20#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2378CMS-20#PBF technical specifications.
| Package/Case | MSOP |
| Height | 1.1mm |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 20 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Supply Current | 8.4mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2378CMS-20#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
