
The LTC2378HMS-16#PBF is a 16-bit analog-to-digital converter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a TFSOP-16 package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum power dissipation of 15.8mW. It operates at a sampling rate of 1MSPS and supports SPI and serial interfaces.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2378HMS-16#PBF technical specifications.
| Package/Case | TFSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15.8mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.