The LTC2378IDE-16#PBF is a 16-bit single-channel analog-to-digital converter with a sampling rate of 1 MSPS. It features an SPI interface and operates over a temperature range of -40°C to 85°C. The device is packaged in a lead-free DFN package and is compliant with RoHS regulations. With a maximum power dissipation of 15.8mW, this ADC is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2378IDE-16#PBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15.8mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
