The LTC2378IDE-16#TRPBF is a 16-bit analog-to-digital converter with a SPI/serial interface. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 15.8mW. The device is available in a DFN package and is RoHS compliant. It is designed for surface mount applications and is supplied on tape and reel in quantities of 2500. The LTC2378IDE-16#TRPBF has a sampling rate of 1,000,000 samples per second.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2378IDE-16#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15.8mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.