
The LTC2378IDE-18#TRPBF is an 18-bit analog-to-digital converter with SPI interface, operating over a temperature range of -40°C to 85°C. It is packaged in a surface mount DFN package and is RoHS compliant. The device has a maximum power dissipation of 15.8mW and a sampling rate of 1,000,000 samples per second.
Analog Devices LTC2378IDE-18#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15.8mW |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2378IDE-18#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
