
The LTC2378IMS-16#TRPBF is a single-channel analog-to-digital converter with a 16-bit resolution. It features a SPI and serial interface and is packaged in a TFSOP package. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 15.8mW. It is RoHS compliant and available in quantities of 2500 per reel. The LTC2378IMS-16#TRPBF is suitable for use in a variety of applications requiring high-resolution analog-to-digital conversion.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2378IMS-16#TRPBF technical specifications.
| Package/Case | TFSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15.8mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
