
18-bit, 1-channel SAR Analog-to-Digital Converter (ADC) with a 1.6Msps sampling rate. Features a serial SPI digital interface and requires an external voltage reference. Accepts bipolar differential voltage input. Housed in a 16-pin DFN EP package with exposed pad, measuring 4mm x 3mm x 0.75mm, designed for surface mount applications. Operating temperature range is 0°C to 70°C.
Analog Devices LTC2379CDE-18#PBF-ES technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.45 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Architecture | SAR |
| Resolution | 18bit |
| Sampling Rate | 1.6Msps |
| Digital Interface Type | Serial (SPI) |
| Number of ADCs | 1 |
| Voltage Reference | External |
| Input Type | Voltage |
| Polarity of Input Voltage | Bipolar |
| Input Signal Type | Differential |
| Number of Input Channels | 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LTC2379CDE-18#PBF-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.