
The LTC2379CMS-18#TRPBF is a single-channel, 18-bit analog-to-digital converter with a sampling rate of 16 MSPS. It features a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. With a maximum power dissipation of 21.5mW, it is suitable for low-power applications.
Analog Devices LTC2379CMS-18#TRPBF technical specifications.
| Package/Case | TFSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 21.5mW |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 1600000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2379CMS-18#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
