
The LTC2379IDE-18#TRPBF is an 18-bit single-channel analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum power dissipation of 21.5mW and is available in a DFN package. The device is RoHS compliant and is supplied in tape and reel packaging with 2500 units per package. It supports SPI and serial interfaces and has a sampling rate of 1600000S/s.
Sign in to ask questions about the Analog Devices LTC2379IDE-18#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2379IDE-18#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 21.5mW |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 1600000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2379IDE-18#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
