
Analog Devices LTC2380CDE-16#PBF technical specifications.
| Package/Case | DFN |
| Height | 0.7mm |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | SPI, Serial |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 22mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 91 |
| Packaging | Bulk |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Supply Current | 7.5mA |
| Supply Type | Analog, Digital |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2380CDE-16#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
