
ADC, 16BIT, 2MSPS, MSOP-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2380CMS-16#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2380CMS-16#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.04mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Supply Current | 7.5mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2380CMS-16#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
