
The LTC2380IDE-16#TRPBF is a 16-bit analog-to-digital converter with a SPI interface and a DFN package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 22mW. The device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. It features a sampling rate of 2,000,000 samples per second and a resolution of 16 bits.
Sign in to ask questions about the Analog Devices LTC2380IDE-16#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2380IDE-16#TRPBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 22mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 22mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2380IDE-16#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
