
16-bit, 250 kS/s Analog-to-Digital Converter (ADC) with a single channel. Features SPI and serial interface, 16-DFN package, and surface mount capability. Operates from a 2.375V to 2.625V supply with a typical 2.5V operating voltage. Offers 2 LSB integral nonlinearity and a maximum power dissipation of 4.25mW. RoHS compliant with an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2381CDE-16#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2381CDE-16#PBF technical specifications.
| Package/Case | DFN |
| Height | 0.7mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 4.25mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Supply | 2.5V |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Supply Current | 1.3mA |
| Supply Type | Analog, Digital |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2381CDE-16#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
