
The LTC2381HMS-16#TRPBF is a 16-bit single-channel analog-to-digital converter with a sampling rate of 250000S/s. It operates over a temperature range of -40°C to 125°C and is available in a TFSOP package. The device is RoHS compliant and suitable for surface mount applications. The LTC2381HMS-16#TRPBF is a high-resolution ADC designed for a variety of applications, including data acquisition and industrial control systems.
Analog Devices LTC2381HMS-16#TRPBF technical specifications.
| Package/Case | TFSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.25mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
