
The LTC2381IMS-16#PBF is a 16-bit analog-to-digital converter that operates at a sampling rate of 250kS/s. It is powered by a 2.5V supply and is available in a TFSOP package. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The LTC2381IMS-16#PBF is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2381IMS-16#PBF technical specifications.
| Package/Case | TFSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.25mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Supply | 2.5V |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
