
The LTC2382CDE-16#PBF is a 16-bit analog-to-digital converter with a sampling rate of 500KS/s. It operates from a 2.5V supply voltage and has a maximum power dissipation of 8.25mW. The device is available in a DFN package with a height of 0.7mm and a length of 4mm. It is suitable for surface mount applications and has a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2382CDE-16#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2382CDE-16#PBF technical specifications.
| Package/Case | DFN |
| Height | 0.7mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 8.25mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Supply Current | 2.6mA |
| Supply Type | Analog, Digital |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2382CDE-16#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
