
The LTC2382CMS-16#TRPBF is a 16-bit single-channel analog-to-digital converter with a sampling rate of 500kS/s. It operates over a temperature range of 0°C to 70°C and is available in a TFSOP package. This device is suitable for surface mount applications and is compliant with RoHS regulations. The LTC2382CMS-16#TRPBF is a high-performance ADC designed for use in a variety of applications, including data acquisition and industrial control systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2382CMS-16#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2382CMS-16#TRPBF technical specifications.
| Package/Case | TFSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 8.25mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2382CMS-16#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
