
The LTC2382IMS-16#TRPBF is a 16-bit analog-to-digital converter with a sampling rate of 500kS/s. It operates over a temperature range of -40°C to 85°C and is packaged in an MSOP case for surface mount applications. The device is RoHS compliant and features a bipolar polarity. Its power dissipation is 8.25mW, making it suitable for low-power designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2382IMS-16#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2382IMS-16#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.25mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 8.25mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2382IMS-16#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
