
16-bit, 1-channel Analog-to-Digital Converter (ADC) with a 1MS/s sampling rate. Features SPI serial interface and bipolar polarity. Operates from a 2.5V supply voltage with a maximum power dissipation of 16.25mW. Housed in a 16-lead DFN surface-mount package, measuring 4mm x 3mm x 0.7mm. Integral nonlinearity is 2LSB.
Analog Devices LTC2383CDE-16#PBF technical specifications.
| Package/Case | DFN |
| Height | 0.7mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 16.25mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 16.25mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Supply Current | 5.2mA |
| Supply Type | Analog, Digital |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2383CDE-16#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
