
Analog Devices LTC2383CMS-16#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Length | 4.04mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 16.25mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Supply | 2.5V |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Supply Current | 5.2mA |
| Supply Type | Analog, Digital |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2383CMS-16#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
