
The LTC2383CMS-16#TRPBF is a 16-bit single-channel analog-to-digital converter with a sampling rate of 1,000,000 samples per second. It operates over a temperature range of 0°C to 70°C and is available in a TFSOP package, suitable for surface mount applications. This device is RoHS compliant and is available in quantities of 2,500 per reel. The LTC2383CMS-16#TRPBF is designed for use in a variety of applications, including data acquisition and industrial control systems.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2383CMS-16#TRPBF technical specifications.
| Package/Case | TFSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 16.25mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
