
The LTC2383IDE-16#TRPBF is a 16-bit analog-to-digital converter with a sampling rate of 1MSPS. It operates over a temperature range of -40°C to 85°C and is packaged in a DFN package for surface mount applications. The device is RoHS compliant and suitable for use in a variety of applications requiring high-resolution analog-to-digital conversion.
Analog Devices LTC2383IDE-16#TRPBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16.25mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 16.25mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2383IDE-16#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
