
The LTC2383IMS-16#TRPBF is a 16-bit analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a SPI/Serial interface and is packaged in a TFSOP package for surface mount applications. The device has a maximum power dissipation of 16.25mW and is RoHS compliant. It operates at a sampling rate of 1,000,000 samples per second and is suitable for analog and digital supply types.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2383IMS-16#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2383IMS-16#TRPBF technical specifications.
| Package/Case | TFSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16.25mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2383IMS-16#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
