The LTC2389CLX-18#PBF is an 18-bit analog-to-digital converter with a sampling rate of 2500000S/s. It is a single-channel device with a maximum power dissipation of 180mW. The converter operates over a temperature range of 0°C to 70°C and is available in a 250-pin LQFP package. It is RoHS compliant and suitable for surface mount applications.
Analog Devices LTC2389CLX-18#PBF technical specifications.
| Package/Case | LQFP |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Nominal Supply Current | 32.5mA |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sampling Rate | 2500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2389CLX-18#PBF to view detailed technical specifications.
No datasheet is available for this part.