
The LTC2389CUK-16#TRPBF is a 16-bit analog-to-digital converter from Analog Devices. It is available in a QFN package and is designed to operate over a temperature range of 0°C to 70°C. The device has a maximum power dissipation of 180mW and is suitable for surface mount applications. It supports both serial and parallel interfaces and has a sampling rate of 2,500,000 samples per second. The LTC2389CUK-16#TRPBF is RoHS compliant and is available in a tape and reel packaging format with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2389CUK-16#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 2500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
