
The LTC2389CUK-18#TRPBF is a single-channel analog-to-digital converter with 18 bits of resolution, operating over a temperature range of 0°C to 70°C. It is available in a QFN package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum power dissipation of 180mW. It can operate at a sampling rate of up to 2.5 million samples per second and supports both analog and digital supply types.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2389CUK-18#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 2500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
