IC ADC 16BIT PAR/SRL 2.5M 48LQFP
Analog Devices LTC2389HLX-16#PBF technical specifications.
| Package/Case | LQFP |
| Interface | Serial, Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sampling Rate | 2500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2389HLX-16#PBF to view detailed technical specifications.
No datasheet is available for this part.