
18-bit Analog-to-Digital Converter (ADC) with a 2.5 MSPS sampling rate. Features serial and parallel interfaces, a single converter, and operates from analog and digital supplies. Packaged in a 48-pin LQFP for surface mounting, this component boasts a maximum power dissipation of 180mW and a wide operating temperature range of -40°C to 125°C. RoHS compliant and supplied in trays of 250 units.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2389HLX-18#PBF technical specifications.
| Package/Case | LQFP |
| Interface | Serial, Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sampling Rate | 2500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
